EL9111IL vs ISL59911IRZ-T feature comparison

EL9111IL Intersil Corporation

Buy Now Datasheet

ISL59911IRZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN QFN
Package Description MO-220, QFN-28 HVQCCN,
Pin Count 28 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE I2C
JESD-30 Code R-PQCC-N28 R-PQCC-N32
JESD-609 Code e0 e3
Length 5 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 1
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 3
Seated Height-Max 1 mm 1 mm
Supply Current-Max 39 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 5 mm
Base Number Matches 2 2
Differential Output NO
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare EL9111IL with alternatives