EL8201ISZ-T7 vs EL8200IY feature comparison

EL8201ISZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

EL8200IY Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOICN MSOP
Package Description SOIC-8 MSOP-10
Pin Count 8 10
Manufacturer Package Code M8.15E
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 4 Weeks
Date Of Intro 2017-10-09
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2.5 µA
Bias Current-Max (IIB) @25C 2.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G10
JESD-609 Code e3 e0
Length 4.9022 mm 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.7272 mm 1.1 mm
Slew Rate-Min 160 V/us
Slew Rate-Nom 200 V/us
Supply Current-Max 4.8 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 100000
Voltage Gain-Min 5623.4
Wideband YES
Width 3.9116 mm 3 mm
Base Number Matches 2 1
Bandwidth-Nom 200000 kHz
Consumer IC Type VIDEO AMPLIFIER
Number of Channels 1
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade INDUSTRIAL

Compare EL8200IY with alternatives