EL816(S1)(B)(TD)-F vs EL816(S)(B)-FV feature comparison

EL816(S1)(B)(TD)-F Everlight Electronics Co Ltd

Buy Now Datasheet

EL816(S)(B)-FV Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, COMPACT, SMD, DIP-4 ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 130%
Current Transfer Ratio-Nom 130% 130%
Dark Current-Max 100 nA 0.1 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount YES
Terminal Finish NOT SPECIFIED
Base Number Matches 1 1

Compare EL816(S1)(B)(TD)-F with alternatives

Compare EL816(S)(B)-FV with alternatives