Part Details for EL816(S1)(B)(TD)-F by Everlight Electronics Co Ltd
Overview of EL816(S1)(B)(TD)-F by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL816(S1)(B)(TD)-F
EL816(S1)(B)(TD)-F CAD Models
EL816(S1)(B)(TD)-F Part Data Attributes
|
EL816(S1)(B)(TD)-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL816(S1)(B)(TD)-F
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for EL816(S1)(B)(TD)-F
This table gives cross-reference parts and alternative options found for EL816(S1)(B)(TD)-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL816(S1)(B)(TD)-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL816(S1)(B)(TU)-F | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | EL816(S1)(B)(TD)-F vs EL816(S1)(B)(TU)-F |
EL816(S1)(B)(TB) | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | EL816(S1)(B)(TD)-F vs EL816(S1)(B)(TB) |
EL816S(B)(TU)-FV | Everlight Electronics Co Ltd | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, COMPACT, SMD, 4 PIN | EL816(S1)(B)(TD)-F vs EL816S(B)(TU)-FV |
EL816(S1)(B)(TB)-V | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | EL816(S1)(B)(TD)-F vs EL816(S1)(B)(TB)-V |
EL816(S)(B)(TD)-F | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | EL816(S1)(B)(TD)-F vs EL816(S)(B)(TD)-F |
EL816(S1)(B)(TU)-V | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | EL816(S1)(B)(TD)-F vs EL816(S1)(B)(TU)-V |
EL816S1(B)(TD)-FV | Everlight Electronics Co Ltd | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, COMPACT, SMD, 4 PIN | EL816(S1)(B)(TD)-F vs EL816S1(B)(TD)-FV |
EL816(S)(B)(TA)-FV | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | EL816(S1)(B)(TD)-F vs EL816(S)(B)(TA)-FV |
EL816(S)(B)-FV | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL816(S1)(B)(TD)-F vs EL816(S)(B)-FV |
EL816(S)(B)-V | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | EL816(S1)(B)(TD)-F vs EL816(S)(B)-V |