EL814S1-V vs EL814S(TD) feature comparison

EL814S1-V Everlight Electronics Co Ltd

Buy Now Datasheet

EL814S(TD) Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, DIP-4 DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 5
Samacsys Manufacturer Everlight
Current Transfer Ratio-Min 20%
Forward Voltage-Max 1.4 V
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount YES

Compare EL814S1-V with alternatives

Compare EL814S(TD) with alternatives