Part Details for EL814S1-V by Everlight Electronics Co Ltd
Overview of EL814S1-V by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for EL814S1-V
EL814S1-V CAD Models
EL814S1-V Part Data Attributes
|
EL814S1-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL814S1-V
Everlight Electronics Co Ltd
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for EL814S1-V
This table gives cross-reference parts and alternative options found for EL814S1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL814S1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL814S1(TU)-VF | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S1(TU)-VF |
EL814S1(TU) | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S1(TU) |
EL814S(TD) | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S(TD) |
EL814S-V | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S-V |
EL814S1(TD) | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S1(TD) |
EL814S1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S1 |
EL814S(TD)-VF | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S(TD)-VF |
EL814S(TD)-V | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S(TD)-V |
EL814S-VF | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S-VF |
EL814S1(TB)-V | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Everlight Electronics Co Ltd | EL814S1-V vs EL814S1(TB)-V |