EL814S1
vs
EL814S1(TB)-V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, DIP-4
DIP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
20%
20%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.06 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
50
2
Samacsys Manufacturer
Everlight
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.4 V
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Compare EL814S1 with alternatives
Compare EL814S1(TB)-V with alternatives