EL814S1(TB)-V
vs
EL814S(TA)-V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-4
DIP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Everlight
Additional Feature
UL APPROVED, VDE APPROVED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
20%
20%
Current Transfer Ratio-Nom
20%
20%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
YES
Base Number Matches
1
1
Compare EL814S1(TB)-V with alternatives
Compare EL814S(TA)-V with alternatives