EL7583IRZ
vs
TPS61391RTET
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
LEAD FREE, MO-153, TSSOP-20
HVQCCN,
Pin Count
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
5.5 V
Input Voltage-Min
2.7 V
2.5 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G20
S-PQCC-N16
JESD-609 Code
e3
e4
Length
6.5 mm
3 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.5 A
1.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BUCK-BOOST
Switching Frequency-Max
1000 kHz
800 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
3 mm
Base Number Matches
3
1
Pbfree Code
Yes
Date Of Intro
2019-11-15
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 20 TO 85V
Number of Outputs
1
Output Voltage-Max
84 V
Output Voltage-Min
20 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare EL7583IRZ with alternatives
Compare TPS61391RTET with alternatives