TPS61391RTET
vs
EL7583CR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Package Description
HVQCCN,
TSSOP, TSSOP20,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-11-15
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 20 TO 85V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
14 V
Input Voltage-Min
2.5 V
2 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
S-PQCC-N16
R-PDSO-G20
JESD-609 Code
e4
Length
3 mm
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.2 A
0.4 A
Output Voltage-Max
84 V
Output Voltage-Min
20 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BOOST
Switching Frequency-Max
800 kHz
720 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
4.4 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
20
Control Mode
VOLTAGE-MODE
Package Equivalence Code
TSSOP20,.25
Qualification Status
Not Qualified
Compare TPS61391RTET with alternatives
Compare EL7583CR with alternatives