EL7532IY vs EL7532IYZ feature comparison

EL7532IY Rochester Electronics LLC

Buy Now Datasheet

EL7532IYZ Intersil Corporation

Buy Now Datasheet
No
No Yes
Active Transferred
ROCHESTER ELECTRONICS INC INTERSIL CORP
TSSOP MSOP
TSSOP, 1.1 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-10
10 10
unknown compliant
SWITCHING REGULATOR SWITCHING REGULATOR
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
5.5 V 5.5 V
2.5 V 2.5 V
3.3 V 3.3 V
S-PDSO-G10 S-PDSO-G10
e0 e3
3 mm 3 mm
1 2
1 1
10 10
85 °C 85 °C
-40 °C -40 °C
2.4 A 2.4 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240 260
COMMERCIAL Not Qualified
1.1 mm 1.1 mm
YES YES
BUCK BUCK
1650 kHz 1650 kHz
INDUSTRIAL INDUSTRIAL
TIN LEAD Matte Tin (Sn) - annealed
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30 30
3 mm 3 mm
2 2
EAR99
8542.39.00.01
26 Weeks
TSSOP10,.19,20

Compare EL7532IY with alternatives

Compare EL7532IYZ with alternatives