EL7532IY vs EL7532IY-T7 feature comparison

EL7532IY Rochester Electronics LLC

Buy Now Datasheet

EL7532IY-T7 Intersil Corporation

Buy Now Datasheet
No
No No
Active Obsolete
ROCHESTER ELECTRONICS INC INTERSIL CORP
TSSOP TSSOP
TSSOP, 1.1 MM HEIGHT, MO-187, MSOP-10
10 10
unknown not_compliant
SWITCHING REGULATOR SWITCHING REGULATOR
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
5.5 V 5.5 V
2.5 V 2.5 V
3.3 V 3.3 V
S-PDSO-G10 S-PDSO-G10
e0 e0
3 mm 3 mm
1 1
1 1
10 10
85 °C 85 °C
-40 °C -40 °C
2.4 A 2.4 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240
COMMERCIAL Not Qualified
1.1 mm 1.1 mm
YES YES
BUCK BUCK
1650 kHz 1650 kHz
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30
3 mm 3 mm
2 1
EAR99
8542.39.00.01
TSSOP10,.19,20

Compare EL7532IY with alternatives

Compare EL7532IY-T7 with alternatives