EL7457CU
vs
EL7457CL-T13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ELANTEC
INTERSIL CORP
Package Description
QSOP-16
4 X 4 MM, MO-220, QFN-16
Reach Compliance Code
unknown
not_compliant
Driver Number of Bits
4
4
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
S-XQCC-N16
JESD-609 Code
e0
e0
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
0.1 A
Output Peak Current Limit-Nom
2 A
2 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP16,.25
LCC16,.16SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Part Package Code
QFN
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
4 mm
Moisture Sensitivity Level
1
Seated Height-Max
1 mm
Width
4 mm
Compare EL7457CL-T13 with alternatives