EL7457CSZ-T13
vs
EL7457CLZ-T13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QFN, QSOP, SOIC
QFN, QSOP, SOIC
Package Description
0.150 INCH, LEAD FREE, SO-16
4 X 4 MM, LEAD FREE, MO-220, QFN-16
Pin Count
16, 16, 16
16, 16, 16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
78 Weeks
Driver Number of Bits
4
4
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
S-XQCC-N16
JESD-609 Code
e3
e3
Length
9.9 mm
4 mm
Moisture Sensitivity Level
3
3
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
0.1 A
Output Peak Current Limit-Nom
2 A
2 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP16,.25
LCC16,.16SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4 mm
Base Number Matches
2
2
Compare EL7457CSZ-T13 with alternatives
Compare EL7457CLZ-T13 with alternatives