EL7457CSZ-T13 vs EL7457CSZ-T13 feature comparison

EL7457CSZ-T13 Renesas Electronics Corporation

Buy Now Datasheet

EL7457CSZ-T13 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOICN QFN, QSOP, SOIC
Package Description SOP-16 0.150 INCH, LEAD FREE, SO-16
Pin Count 16 16, 16, 16
Manufacturer Package Code MDP0027
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks 26 Weeks
Date Of Intro 2017-10-16
Samacsys Manufacturer Renesas Electronics
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.879 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.91 mm 3.9 mm
Base Number Matches 1 1
Driver Number of Bits 4
Output Current-Max 0.1 A
Output Peak Current Limit-Nom 2 A
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Supply Voltage1-Nom 5 V

Compare EL7457CSZ-T13 with alternatives

Compare EL7457CSZ-T13 with alternatives