EL7457CLZ-T13 vs EL7457CUZ-T13 feature comparison

EL7457CLZ-T13 Intersil Corporation

Buy Now Datasheet

EL7457CUZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN, QSOP, SOIC QFN, QSOP, SOIC
Package Description 4 X 4 MM, LEAD FREE, MO-220, QFN-16 SSOP, SSOP16,.25
Pin Count 16, 16, 16 16, 16, 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 78 Weeks 26 Weeks
Driver Number of Bits 4 4
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-XQCC-N16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4 mm 4.89 mm
Moisture Sensitivity Level 3 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC16,.16SQ,25 SSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.73 mm
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.9 mm
Base Number Matches 2 2

Compare EL7457CLZ-T13 with alternatives

Compare EL7457CUZ-T13 with alternatives