EL7252CS-T13 vs EL7252CSZ-T13 feature comparison

EL7252CS-T13 Intersil Corporation

Buy Now Datasheet

EL7252CSZ-T13 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description SOIC-8 ,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type NAND GATE BASED MOSFET DRIVER AND GATE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9022 mm 4.902 mm
Moisture Sensitivity Level 1 3
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Voltage-Max 16 V 16 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.025 µs
Turn-on Time 0.025 µs
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Package Code M8.15E
Factory Lead Time 18 Weeks
Date Of Intro 2017-10-16
Samacsys Manufacturer Renesas Electronics
Output Characteristics PUSH-PULL
Output Polarity TRUE AND INVERTED
Peak Reflow Temperature (Cel) 260
Supply Current-Max 2.5 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare EL7252CS-T13 with alternatives