EL7212CS-T13 vs MIC4424BWMT&R feature comparison

EL7212CS-T13 Intersil Corporation

Buy Now Datasheet

MIC4424BWMT&R Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MICREL INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0 e0
Length 4.9022 mm 10.338 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 2.616 mm
Supply Voltage-Max 15 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount YES YES
Technology CMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.025 µs 0.1 µs
Turn-on Time 0.025 µs 0.1 µs
Width 3.9116 mm 7.5945 mm
Base Number Matches 2 2
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Time@Peak Reflow Temperature-Max (s) 30

Compare EL7212CS-T13 with alternatives

Compare MIC4424BWMT&R with alternatives