EL6201CYZ-T13
vs
EL6204CWZ-T7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
MSOP
|
SOT23
|
Package Description |
TSSOP,
|
,
|
Pin Count |
8
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
S-PDSO-G8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max |
5 V
|
|
Supply Voltage-Min |
3.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
P6.064A
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2017-10-10
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare EL6201CYZ-T13 with alternatives
Compare EL6204CWZ-T7 with alternatives