EL6201CYZ
vs
EL6201CY-T13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
MSOP
MSOP
Package Description
TSSOP,
MSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
5 V
5 V
Supply Voltage-Min
3.5 V
3.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
3 mm
Base Number Matches
2
1
Compare EL6201CYZ with alternatives
Compare EL6201CY-T13 with alternatives