EL5372IU-T7 vs EL5375IU-T7 feature comparison

EL5372IU-T7 Intersil Corporation

Buy Now Datasheet

EL5375IU-T7

Part not found

Search for EL5375IU-T7
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, QSOP-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 8.6614 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receiver Number of Bits 3
Seated Height-Max 1.7272 mm
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9116 mm
Base Number Matches 1

Compare EL5372IU-T7 with alternatives