EL5306IUZ-T7
vs
EL4543IL-T13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
QSOP
QFN
Package Description
,
4 X 4 MM, PLASTIC, QFN-20
Pin Count
16
20
Manufacturer Package Code
MDP0040
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Date Of Intro
2017-10-03
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDSO-G16
S-PQCC-N20
JESD-609 Code
e3
e0
Length
4.902 mm
4 mm
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
3
3
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP16,.25
LCC20,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.7272 mm
1 mm
Slew Rate-Min
3000 V/us
Slew Rate-Nom
4500 V/us
Supply Current-Max
5.46 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Wideband
NO
Width
3.9116 mm
4 mm
Base Number Matches
1
2
Rohs Code
No
Differential Output
YES
Driver Number of Bits
3
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
Qualification Status
Not Qualified
Supply Voltage-Max
12 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare EL5306IUZ-T7 with alternatives
Compare EL4543IL-T13 with alternatives