EL5304IU-T13 vs EL5362IS-T7 feature comparison

EL5304IU-T13 Integrated Device Technology Inc

Buy Now Datasheet

EL5362IS-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTERSIL CORP
Package Description , 0.150 INCH, SOIC-16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-10-29
Base Number Matches 3 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
Additional Feature IT CAN ALSO OPERATE WITH SINGLE 5V TO 12V SUPPLY
Bandwidth-Nom 500000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.905 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.727 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare EL5362IS-T7 with alternatives