EL5362IS-T7
vs
EL5362ISZ-T13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-16
,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH SINGLE 5V TO 12V SUPPLY
Bandwidth-Nom
500000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.905 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Base Number Matches
1
3
Date Of Intro
2020-10-29
Compare EL5362IS-T7 with alternatives