EL5191CS-T7 vs EL5166ISZ feature comparison

EL5191CS-T7 Intersil Corporation

Buy Now Datasheet

EL5166ISZ Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC, SOT
Package Description SOP, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8
Pin Count 8 8, 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.89 mm
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.68 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 3
Rohs Code Yes
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare EL5191CS-T7 with alternatives

Compare EL5166ISZ with alternatives