EL5191CS-T7 vs EL5166IW-T13 feature comparison

EL5191CS-T7 Intersil Corporation

Buy Now Datasheet

EL5166IW-T13 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOT-23
Package Description SOP, SOP,
Pin Count 8 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Length 4.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 8 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Bandwidth-Nom 1400000 kHz
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Channels 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare EL5191CS-T7 with alternatives

Compare EL5166IW-T13 with alternatives