EL5176IYZ-T13
vs
CLC007BM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROCHESTER ELECTRONICS LLC
Package Description
,
SOIC-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-05
Interface IC Type
LINE DRIVER
LINE DRIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Additional Feature
CAN ALSO OPERATE WITH -5.2V SUPPLY
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.902 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
COMMERCIAL
Seated Height-Max
1.753 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.899 mm
Compare EL5176IYZ-T13 with alternatives
Compare CLC007BM with alternatives