EL5173IY-T7
vs
EL5173ISZ-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
MSOP
|
|
Package Description |
3 MM, MSOP-8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
DIFFERENTIAL
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
|
JESD-30 Code |
S-PDSO-G8
|
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
3.3 V
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare EL5173IY-T7 with alternatives
Compare EL5173ISZ-T with alternatives