EL5160IW
vs
AD8004AN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-23
|
DIP
|
Package Description |
LSSOP,
|
DIP,
|
Pin Count |
6
|
14
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
|
|
Bandwidth-Nom |
200000 kHz
|
250000 kHz
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G6
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
2.9 mm
|
16.89 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
6
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
7.62 mm
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
Package Equivalence Code |
|
DIP14,.3
|
Technology |
|
BIPOLAR
|
|
|
|
Compare EL5160IW with alternatives
Compare AD8004AN with alternatives