EL5160IW vs EL5160IWZ-T7 feature comparison

EL5160IW Intersil Corporation

Buy Now Datasheet

EL5160IWZ-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOT-23 SOIC, SOT
Package Description LSSOP, LSSOP,
Pin Count 6 8, 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom 200000 kHz 200000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Factory Lead Time 26 Weeks
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare EL5160IW with alternatives

Compare EL5160IWZ-T7 with alternatives