EL4583CSZ-T7 vs BA7046F feature comparison

EL4583CSZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

BA7046F ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ROHM CO LTD
Part Package Code SOICN SOIC
Package Description SOP, LSOP, SOP8,.25
Pin Count 16 8
Manufacturer Package Code MDP0027
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-02
Samacsys Manufacturer Renesas Electronics
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e2
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Supply Current-Max 4 mA 6.2 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 9
Rohs Code Yes
Additional Feature BUILT-IN AFC CIRCUIT
Length 5 mm
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Terminal Pitch 1.27 mm
Width 4.4 mm

Compare EL4583CSZ-T7 with alternatives

Compare BA7046F with alternatives