EL357NA(TB)-VG
vs
IS357A-36
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
ISOCOM COMPONENTS LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Everlight
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
80%
80%
Current Transfer Ratio-Nom
150%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.08 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.15 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
YES
YES
Base Number Matches
2
1
Packing Method
TR
Compare EL357NA(TB)-VG with alternatives
Compare IS357A-36 with alternatives