IS357A-36 vs EL357N(A)(TA)-VG feature comparison

IS357A-36 Isocom Components

Buy Now Datasheet

EL357N(A)(TA)-VG Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 80% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.08 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TR
Power Dissipation-Max 0.15 W 0.2 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOP-4
ECCN Code EAR99
Samacsys Manufacturer Everlight
Additional Feature UL APPROVED, VDE APPROVED
Current Transfer Ratio-Nom 150%

Compare IS357A-36 with alternatives

Compare EL357N(A)(TA)-VG with alternatives