EL2320CS vs AD8023AR-REEL7 feature comparison

EL2320CS Intersil Corporation

Buy Now Datasheet

AD8023AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Pin Count 8 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 15 µA 45 µA
Common-mode Reject Ratio-Nom 65 dB 56 dB
Input Offset Voltage-Max 20000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G14
Number of Functions 3 3
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 3 mA
Supply Voltage-Nom (Vsup) 5 V 7.5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 50000 125000
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Description SOP,
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -7.75 V
Neg Supply Voltage-Nom (Vsup) -7.5 V
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Slew Rate-Nom 1200 V/us
Supply Voltage Limit-Max 7.75 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare EL2320CS with alternatives