Part Details for EL2320CS by Intersil Corporation
Overview of EL2320CS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EL2320CS
EL2320CS CAD Models
EL2320CS Part Data Attributes:
|
EL2320CS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2320CS
Intersil Corporation
TRIPLE OP-AMP, 20000uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 |
Alternate Parts for EL2320CS
This table gives cross-reference parts and alternative options found for EL2320CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2320CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2321CS | TRIPLE OP-AMP, 20000uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8 | Intersil Corporation | EL2320CS vs EL2321CS |
AD8023AR | IC TRIPLE OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | EL2320CS vs AD8023AR |
EL2321CN | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDIP8, | Elantec (RETIRED) | EL2320CS vs EL2321CN |
EL2320CS | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | EL2320CS vs EL2320CS |
EL2321CS | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | EL2320CS vs EL2321CS |
EL2320CN | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDIP8, | Elantec (RETIRED) | EL2320CS vs EL2320CN |
EL2321CN | TRIPLE OP-AMP, 20000uV OFFSET-MAX, 50MHz BAND WIDTH, PDIP8 | Intersil Corporation | EL2320CS vs EL2321CN |
AD8023ARZ | High Current Output, Triple Video Amplifier | Analog Devices Inc | EL2320CS vs AD8023ARZ |
AD8023AR-REEL | IC TRIPLE OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | EL2320CS vs AD8023AR-REEL |
AD8023AR-REEL7 | IC TRIPLE OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | EL2320CS vs AD8023AR-REEL7 |