5962-8962001PA vs 5962-9169301MCA feature comparison

5962-8962001PA Harris Semiconductor

Buy Now Datasheet

5962-9169301MCA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 105000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code S-CQCC-N20 R-GDIP-T14
JESD-609 Code e0 e0
Number of Channels 1
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20(UNSPEC) DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 4 2
Rohs Code No
Package Description DIP,
Amplifier Type OPERATIONAL AMPLIFIER
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm