EL2141CS-T7 vs EL2141CS-T13 feature comparison

EL2141CS-T7 Elantec Semiconductor Inc

Buy Now

EL2141CS-T13 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max 6.3 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 4 2
Ihs Manufacturer RENESAS ELECTRONICS CORP
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-09-28

Compare EL2141CS-T13 with alternatives