ADLH0033GB
vs
LH0033AG/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Bandwidth (3dB)-Nom
100 MHz
100 MHz
Bias Current-Max (IIB) @25C
0.00015 µA
0.0015 µA
Input Offset Voltage-Max
15000 µV
10000 µV
JESD-30 Code
S-MQIP-T12
S-MQIP-T12
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-40 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
QIP
QIP
Package Equivalence Code
QUAD12,.4SQ
QUAD12,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
38535Q/M;38534H;883B
Slew Rate-Min
1000 V/us
1000 V/us
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Current-Max
25 mA
22 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
QUAD
BOTTOM
Base Number Matches
1
2
Package Description
QIP, QUAD12,.4SQ
Compare ADLH0033GB with alternatives
Compare LH0033AG/883 with alternatives