EL15D8H2F-100.000M vs 530NB100M000DGR feature comparison

EL15D8H2F-100.000M Ecliptek Corporation

Buy Now Datasheet

530NB100M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ECLIPTEK CORP SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE TAPE AND REEL
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 20%
JESD-609 Code e4 e4
Manufacturer Series EL15D8
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.6 ns 0.35 ns
Supply Voltage-Max 2.625 V 3.63 V
Supply Voltage-Min 2.375 V 2.97 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT, SMD, 6 PIN
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare EL15D8H2F-100.000M with alternatives

Compare 530NB100M000DGR with alternatives