EL15D8H2F-100.000M
vs
SDS3830A-100.0000(T)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
TAPE AND REEL
Fall Time-Max
0.6 ns
0.85 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
JESD-609 Code
e4
e4
Manufacturer Series
EL15D8
SDS383
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM, 5 pF
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
0.6 ns
0.85 ns
Supply Voltage-Max
2.625 V
3.63 V
Supply Voltage-Min
2.375 V
2.97 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au)
Base Number Matches
1
1
Compare EL15D8H2F-100.000M with alternatives
Compare SDS3830A-100.0000(T) with alternatives