EL15D8G2F-100.000M
vs
VCC6-VCB-100M0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ECLIPTEK CORP
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
50%
JESD-609 Code
e4
e4
Manufacturer Series
EL15D8
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
0.6 ns
0.6 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Number of Terminals
6
Compare EL15D8G2F-100.000M with alternatives
Compare VCC6-VCB-100M0000 with alternatives