EL15D8D2F-100.000MTR vs OTERDCVANF-100.000000 feature comparison

EL15D8D2F-100.000MTR Ecliptek Corporation

Buy Now Datasheet

OTERDCVANF-100.000000 Taitien Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP TAITIEN ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.6 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.6 ns 1 ns
Supply Voltage-Max 2.625 V 3.63 V
Supply Voltage-Min 2.375 V 2.97 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Compare EL15D8D2F-100.000MTR with alternatives

Compare OTERDCVANF-100.000000 with alternatives