EL1511CSZ-T13 vs EL1511CS-T13 feature comparison

EL1511CSZ-T13 Intersil Corporation

Buy Now Datasheet

EL1511CS-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-16 0.150 INCH, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.73 mm
Supply Voltage-Max 15 V 12 V
Supply Voltage-Min 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
Supply Voltage-Nom 12 V

Compare EL1511CSZ-T13 with alternatives

Compare EL1511CS-T13 with alternatives