EKZN101EBC271ML20S vs NRZJ271M100V16X20SPF feature comparison

EKZN101EBC271ML20S Chemi-Con

Buy Now Datasheet

NRZJ271M100V16X20SPF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.27 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
100 V 100 V
1075 mA 1950 mA
NO NO
0.08
Matte Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
1 1
48 mΩ

Compare EKZN101EBC271ML20S with alternatives

Compare NRZJ271M100V16X20SPF with alternatives