EKZN101EBC271ML20S vs EEUFS2A271SB feature comparison

EKZN101EBC271ML20S Chemi-Con

Buy Now Datasheet

EEUFS2A271SB Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Active Active
NIPPON CHEMI-CON CORP PANASONIC CORP
, RADIAL LEADED
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.27 mA 0.27 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK AMMO PACK
POLARIZED POLARIZED
20% 20%
100 V 100 V
1075 mA 1015 mA
NO NO
0.08 0.08
Matte Tin (Sn) Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
1 1
21 Weeks
Panasonic

Compare EKZN101EBC271ML20S with alternatives

Compare EEUFS2A271SB with alternatives