EKMV451VRD391MA40S vs B43544B5397M000 feature comparison

EKMV451VRD391MA40S Chemi-Con

Buy Now Datasheet

B43544B5397M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.10
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1590 mA 5360 mA
Terminal Finish Tin (Sn)
Base Number Matches 2 2
Factory Lead Time 24 Weeks
ESR 65 mΩ
Manufacturer Series B43544
Packing Method Cardboard
Series B43544
Terminal Pitch 10 mm

Compare EKMV451VRD391MA40S with alternatives

Compare B43544B5397M000 with alternatives