Part Details for EKMV451VRD391MA40S by Chemi-Con
Overview of EKMV451VRD391MA40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMV451VRD391MA40S
EKMV451VRD391MA40S CAD Models
EKMV451VRD391MA40S Part Data Attributes
|
EKMV451VRD391MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMV451VRD391MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1590 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for EKMV451VRD391MA40S
This table gives cross-reference parts and alternative options found for EKMV451VRD391MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMV451VRD391MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B5397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | EKMV451VRD391MA40S vs B43544B5397M000 |
EKMV451VND391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | EKMV451VRD391MA40S vs EKMV451VND391MA40S |
EKMT451LIN391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Chemi-Con | EKMV451VRD391MA40S vs EKMT451LIN391MA40S |
B43543B5397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EKMV451VRD391MA40S vs B43543B5397M060 |
EKMM451VRD391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | EKMV451VRD391MA40S vs EKMM451VRD391MA40S |
B43543B5397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EKMV451VRD391MA40S vs B43543B5397M060 |
B43544F5397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKMV451VRD391MA40S vs B43544F5397M002 |
381LR391M450A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | EKMV451VRD391MA40S vs 381LR391M450A042D |
LGX2W391MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | EKMV451VRD391MA40S vs LGX2W391MEKC40 |
ELXQ451VND391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | EKMV451VRD391MA40S vs ELXQ451VND391MA40S |