EKMH100VSN223MR25S vs LG010M22K0BPF-3025 feature comparison

EKMH100VSN223MR25S United Chemi-Con Inc

Buy Now Datasheet

LG010M22K0BPF-3025 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2400 mA 2450 mA
Series KMH(SNAP-IN) LG
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Pbfree Code Yes
Leakage Current 3 mA
Manufacturer Series LG
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.94
Terminal Shape SNAP-IN

Compare LG010M22K0BPF-3025 with alternatives