Part Details for LG010M22K0BPF-3025 by YAGEO Corporation
Overview of LG010M22K0BPF-3025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG010M22K0BPF-3025
LG010M22K0BPF-3025 CAD Models
LG010M22K0BPF-3025 Part Data Attributes:
|
LG010M22K0BPF-3025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG010M22K0BPF-3025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2450 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.94 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG010M22K0BPF-3025
This table gives cross-reference parts and alternative options found for LG010M22K0BPF-3025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG010M22K0BPF-3025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C3229M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG010M22K0BPF-3025 vs B41252C3229M000 |
B41252C3229M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG010M22K0BPF-3025 vs B41252C3229M007 |
ECOS1AA223DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG010M22K0BPF-3025 vs ECOS1AA223DA |
B41252C3229M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG010M22K0BPF-3025 vs B41252C3229M000 |
B41252C3229M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG010M22K0BPF-3025 vs B41252C3229M060 |
381LX223M010K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG010M22K0BPF-3025 vs 381LX223M010K012 |
B41252C3229M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG010M22K0BPF-3025 vs B41252C3229M067 |
B41252C3229M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG010M22K0BPF-3025 vs B41252C3229M002 |
B41252C3229M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG010M22K0BPF-3025 vs B41252C3229M002 |
B41252C3229M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG010M22K0BPF-3025 vs B41252C3229M060 |