EKMG201ELL101ML25S vs EFK101M2DB feature comparison

EKMG201ELL101ML25S United Chemi-Con Inc

Buy Now Datasheet

EFK101M2DB Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC HITANO ENTERPRISE CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 335 mA 600 mA
Series KMG
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Package Description ,
Leakage Current 0.9 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE

Compare EFK101M2DB with alternatives